Direct

GR721AW0BB103KW01D | |
|---|---|
DigiKey Part Number | GR721AW0BB103KW01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GR721AW0BB103KW01D |
Description | CAP CER 10000PF 350V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 350V Ceramic Capacitor 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR721AW0BB103KW01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Thickness (Max) 0.039" (1.00mm) |
Tolerance ±10% | Base Product Number |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7T2W103K085AA | TDK | 13.015 | 445-7750-1-ND | 0,24000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10243 € | 409,72 € |
| Unit Price without VAT: | 0,10243 € |
|---|---|
| Unit Price with VAT: | 0,12189 € |


