

C2012X7T2W103K085AA | |
|---|---|
DigiKey Part Number | 445-7750-2-ND - Tape & Reel (TR) 445-7750-1-ND - Cut Tape (CT) 445-7750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2W103K085AA |
Description | CAP CER 10000PF 450V X7T 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2W103K085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13700 € | 1,37 € |
| 50 | 0,09880 € | 4,94 € |
| 100 | 0,08720 € | 8,72 € |
| 500 | 0,06772 € | 33,86 € |
| 1.000 | 0,06170 € | 61,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05120 € | 204,80 € |
| 8.000 | 0,04795 € | 383,60 € |
| 12.000 | 0,04632 € | 555,84 € |
| 20.000 | 0,04452 € | 890,40 € |
| 28.000 | 0,04347 € | 1.217,16 € |
| 40.000 | 0,04246 € | 1.698,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |



