
GR455DR73D103KW01L | |
|---|---|
DigiKey Part Number | 490-8149-2-ND - Tape & Reel (TR) 490-8149-1-ND - Cut Tape (CT) 490-8149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR455DR73D103KW01L |
Description | CAP CER 10000PF 2KV X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR455DR73D103KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220GC103KAT1A | KYOCERA AVX | 102 | 478-3020-1-ND | 1,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62500 € | 6,25 € |
| 50 | 0,48940 € | 24,47 € |
| 100 | 0,44730 € | 44,73 € |
| 500 | 0,37628 € | 188,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34420 € | 344,20 € |
| 2.000 | 0,32666 € | 653,32 € |
| 3.000 | 0,31787 € | 953,61 € |
| 5.000 | 0,30812 € | 1.540,60 € |
| 7.000 | 0,30243 € | 2.117,01 € |
| 10.000 | 0,29695 € | 2.969,50 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

