
2220GC103KAT1A | |
|---|---|
DigiKey Part Number | 478-3020-2-ND - Tape & Reel (TR) 478-3020-1-ND - Cut Tape (CT) 478-3020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220GC103KAT1A |
Description | CAP CER 10000PF 2KV X7R 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220GC103KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.130" (3.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,18800 € | 11,88 € |
| 50 | 1,03360 € | 51,68 € |
| 100 | 0,95980 € | 95,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,85204 € | 426,02 € |
| 1.000 | 0,81272 € | 812,72 € |
| 1.500 | 0,79303 € | 1.189,55 € |
| 2.500 | 0,77120 € | 1.928,00 € |
| 3.500 | 0,75844 € | 2.654,54 € |
| 5.000 | 0,74616 € | 3.730,80 € |
| 6.000 | 0,74035 € | 4.442,10 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

