GR332DD7LQ104KW01K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 7.562
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1.740
Unit Price: 0,63000 €
Datasheet
0.1 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR332DD7LQ104KW01K

DigiKey Part Number
490-GR332DD7LQ104KW01KTR-ND - Tape & Reel (TR)
490-GR332DD7LQ104KW01KCT-ND - Cut Tape (CT)
490-GR332DD7LQ104KW01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR332DD7LQ104KW01K
Description
CAP CER 0.1UF 630V X7T 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GC332DD7LQ104KX18KMurata Electronics7.562490-GC332DD7LQ104KX18KCT-ND0,56000 €Parametric Equivalent
GC332DD7LQ104KX18LMurata Electronics0490-GC332DD7LQ104KX18LCT-ND0,56000 €Parametric Equivalent
GR332DD7LQ104KW01LMurata Electronics1.740490-GR332DD7LQ104KW01LCT-ND0,63000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,39100 €3,91 €
500,29820 €14,91 €
1000,26980 €26,98 €
5000,22176 €110,88 €
1.0000,20693 €206,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17939 €717,56 €
8.0000,17136 €1.370,88 €
12.0000,16733 €2.007,96 €
20.0000,16287 €3.257,40 €
28.0000,16026 €4.487,28 €
40.0000,15775 €6.310,00 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €