
GR332DD7LQ104KW01L | |
|---|---|
DigiKey Part Number | 490-GR332DD7LQ104KW01LTR-ND - Tape & Reel (TR) 490-GR332DD7LQ104KW01LCT-ND - Cut Tape (CT) 490-GR332DD7LQ104KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR332DD7LQ104KW01L |
Description | CAP CER 0.1UF 630V X7T 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39600 € | 3,96 € |
| 50 | 0,30200 € | 15,10 € |
| 100 | 0,27320 € | 27,32 € |
| 500 | 0,22462 € | 112,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20361 € | 203,61 € |
| 2.000 | 0,19160 € | 383,20 € |
| 3.000 | 0,18558 € | 556,74 € |
| 5.000 | 0,17892 € | 894,60 € |
| 7.000 | 0,17502 € | 1.225,14 € |
| 10.000 | 0,17127 € | 1.712,70 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

