10000 pF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR331AD7LQ103KW01J

DigiKey Part Number
490-GR331AD7LQ103KW01JTR-ND - Tape & Reel (TR)
490-GR331AD7LQ103KW01JCT-ND - Cut Tape (CT)
490-GR331AD7LQ103KW01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR331AD7LQ103KW01J
Description
CAP CER 10000PF 630V X7T 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GC331AD7LQ103KX18DMurata Electronics1.176490-GC331AD7LQ103KX18DCT-ND0,25000 €Parametric Equivalent
GC331AD7LQ103KX18JMurata Electronics3.503490-GC331AD7LQ103KX18JCT-ND0,25000 €Parametric Equivalent
GR331AD7LQ103KW01DMurata Electronics3.647490-GR331AD7LQ103KW01DCT-ND0,25000 €Parametric Equivalent
C3216X7T2J103K085ACTDK3.150445-7759-1-ND0,41000 €Parametric Equivalent
In-Stock: 9.557
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14300 €1,43 €
500,10360 €5,18 €
1000,09140 €9,14 €
5000,07120 €35,60 €
1.0000,06495 €64,95 €
2.5000,05836 €145,90 €
5.0000,05439 €271,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04967 €496,70 €
20.0000,04706 €941,20 €
30.0000,04575 €1.372,50 €
50.0000,04430 €2.215,00 €
70.0000,04345 €3.041,50 €
100.0000,04264 €4.264,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €