10000 pF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC331AD7LQ103KX18D

DigiKey Part Number
490-GC331AD7LQ103KX18DTR-ND - Tape & Reel (TR)
490-GC331AD7LQ103KX18DCT-ND - Cut Tape (CT)
490-GC331AD7LQ103KX18DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC331AD7LQ103KX18D
Description
CAP CER 10000PF 630V X7T 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GC331AD7LQ103KX18D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GC331AD7LQ103KX18JMurata Electronics3.503490-GC331AD7LQ103KX18JCT-ND0,25000 €Parametric Equivalent
In-Stock: 1.176
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15000 €1,50 €
500,10920 €5,46 €
1000,09670 €9,67 €
5000,07550 €37,75 €
1.0000,06897 €68,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05748 €229,92 €
8.0000,05394 €431,52 €
12.0000,05217 €626,04 €
20.0000,05021 €1.004,20 €
28.0000,04906 €1.373,68 €
40.0000,04796 €1.918,40 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €