Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

GQM2195C2E101JB12D | |
|---|---|
DigiKey Part Number | 490-5306-2-ND - Tape & Reel (TR) 490-5306-1-ND - Cut Tape (CT) 490-5306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E101JB12D |
Description | CAP CER 100PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E101JB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM2195C2E101GB12D | Murata Electronics | 4.693 | 490-12671-1-ND | 1,25000 € | Upgrade |
| CBR08C101JAGAC | KEMET | 1.309 | 399-6208-1-ND | 1,31000 € | Direct |
| QSCT251Q101J1GV001E | Johanson Technology Inc. | 78.154 | 712-QSCT251Q101J1GV001ECT-ND | 0,37000 € | Direct |
| CBR08C101FAGAC | KEMET | 4.435 | 399-8773-1-ND | 3,94000 € | Upgrade |
| CBR08C101GAGAC | KEMET | 0 | CBR08C101GAGAC-ND | 1,04005 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33000 € | 3,30 € |
| 50 | 0,24980 € | 12,49 € |
| 100 | 0,22510 € | 22,51 € |
| 500 | 0,18346 € | 91,73 € |
| 1.000 | 0,17058 € | 170,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14694 € | 587,76 € |
| 8.000 | 0,13997 € | 1.119,76 € |
| 12.000 | 0,13648 € | 1.637,76 € |
| 20.000 | 0,13261 € | 2.652,20 € |
| 28.000 | 0,13034 € | 3.649,52 € |
| 40.000 | 0,12817 € | 5.126,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |




