
CBR08C101FAGAC | |
|---|---|
DigiKey Part Number | 399-8773-2-ND - Tape & Reel (TR) 399-8773-1-ND - Cut Tape (CT) 399-8773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C101FAGAC |
Description | CAP CER 100PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C101FAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,82300 € | 28,23 € |
| 50 | 2,37820 € | 118,91 € |
| 100 | 2,24070 € | 224,07 € |
| 500 | 2,00788 € | 1.003,94 € |
| 1.000 | 1,95741 € | 1.957,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,82749 € | 7.309,96 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

