Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

GQM1885C1H8R2CB01D | |
|---|---|
DigiKey Part Number | 490-3567-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM1885C1H8R2CB01D |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1885C1H8R2CB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM1875C2E8R2CB12D | Murata Electronics | 10.263 | 490-5902-1-ND | 0,30000 € | Upgrade |
| CBR06C829C5GAC | KEMET | 16.522 | 399-17326-1-ND | 0,14000 € | Direct |
| VJ0603D8R2CXPAJ | Vishay Vitramon | 52.990 | 720-1324-1-ND | 0,41000 € | Direct |
| 600S8R2CW250XT4K | KYOCERA AVX | 4.465 | 478-600S8R2CW250XT4KCT-ND | 1,76000 € | Upgrade |
| CBR06C829C1GAC | KEMET | 0 | CBR06C829C1GAC-ND | 0,05661 € | Upgrade |






