Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade

CBR06C829C1GAC | |
|---|---|
DigiKey Part Number | CBR06C829C1GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C829C1GAC |
Description | CAP CER 8.2PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C829C1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C829B1GAC | KEMET | 0 | CBR06C829B1GAC-ND | 0,09515 € | Upgrade |
| CBR06C829BAGAC | KEMET | 2.036 | 399-8746-1-ND | 0,54000 € | Upgrade |
| CBR06C829CAGAC | KEMET | 0 | CBR06C829CAGAC-ND | 0,08939 € | Upgrade |
| VJ0603D8R2CXPAJ | Vishay Vitramon | 52.990 | 720-1324-1-ND | 0,41000 € | Direct |
| 600S8R2CW250XT4K | KYOCERA AVX | 4.465 | 478-600S8R2CW250XT4KCT-ND | 1,75000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05616 € | 224,64 € |
| Unit Price without VAT: | 0,05616 € |
|---|---|
| Unit Price with VAT: | 0,06683 € |






