
GJM0335C1HR40WB01D | |
|---|---|
DigiKey Part Number | 490-17136-2-ND - Tape & Reel (TR) 490-17136-1-ND - Cut Tape (CT) 490-17136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1HR40WB01D |
Description | CAP CER 0.4PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1HR40WB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.05pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0335C1HR40WB01D | Murata Electronics | 3.882 | 490-17136-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03340 € | 1,67 € |
| 100 | 0,02880 € | 2,88 € |
| 500 | 0,02114 € | 10,57 € |
| 1.000 | 0,01878 € | 18,78 € |
| 2.500 | 0,01630 € | 40,75 € |
| 5.000 | 0,01480 € | 74,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01259 € | 188,85 € |
| 30.000 | 0,01171 € | 351,30 € |
| 45.000 | 0,01128 € | 507,60 € |
| 75.000 | 0,01079 € | 809,25 € |
| 105.000 | 0,01051 € | 1.103,55 € |
| 150.000 | 0,01023 € | 1.534,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


