
GJM0335C1H3R2BB01D | |
|---|---|
DigiKey Part Number | 490-17173-2-ND - Tape & Reel (TR) 490-17173-1-ND - Cut Tape (CT) 490-17173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H3R2BB01D |
Description | CAP CER 3.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H3R2BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0335C1H3R2BB01D | Murata Electronics | 3.110 | 490-17173-1-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02720 € | 1,36 € |
| 100 | 0,02340 € | 2,34 € |
| 500 | 0,01696 € | 8,48 € |
| 1.000 | 0,01498 € | 14,98 € |
| 2.500 | 0,01292 € | 32,30 € |
| 5.000 | 0,01167 € | 58,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00768 € | 115,20 € |
| 30.000 | 0,00707 € | 212,10 € |
| 45.000 | 0,00677 € | 304,65 € |
| 75.000 | 0,00644 € | 483,00 € |
| 105.000 | 0,00624 € | 655,20 € |
| 150.000 | 0,00605 € | 907,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


