GCQ1555C1H2R9DB01D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,03087 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,05455 €
Datasheet
2.9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H2R9DB01D

DigiKey Part Number
GCQ1555C1H2R9DB01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCQ1555C1H2R9DB01D
Description
CAP CER 2.9PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H2R9DB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.5pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCQ1555C1H2R9BB01DMurata Electronics0GCQ1555C1H2R9BB01D-ND0,03087 €Upgrade
GCQ1555C1H2R9CB01DMurata Electronics0490-17456-1-ND0,13000 €Upgrade
GCQ1555C1H2R9WB01DMurata Electronics0GCQ1555C1H2R9WB01D-ND0,05455 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02641 €264,10 €
Manufacturers Standard Package
Unit Price without VAT:0,02641 €
Unit Price with VAT:0,03143 €