Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

GCQ1555C1H2R9CB01D | |
|---|---|
DigiKey Part Number | 490-17456-2-ND - Tape & Reel (TR) 490-17456-1-ND - Cut Tape (CT) 490-17456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H2R9CB01D |
Description | CAP CER 2.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H2R9CB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCQ1555C1H2R9BB01D | Murata Electronics | 0 | GCQ1555C1H2R9BB01D-ND | 0,03087 € | Upgrade |
| GCQ1555C1H2R9WB01D | Murata Electronics | 0 | GCQ1555C1H2R9WB01D-ND | 0,05455 € | Upgrade |
| GCM1555C1H2R9CA16D | Murata Electronics | 0 | GCM1555C1H2R9CA16D-ND | 0,00553 € | Parametric Equivalent |
| GCM1555C1H2R9CA16J | Murata Electronics | 0 | 490-GCM1555C1H2R9CA16JTR-ND | 0,00496 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02641 € | 264,10 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |


