
GCQ1555C1H1R0CB01D | |
|---|---|
DigiKey Part Number | 490-17433-2-ND - Tape & Reel (TR) 490-17433-1-ND - Cut Tape (CT) 490-17433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H1R0CB01D |
Description | CAP CER 1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H1R0CB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06600 € | 0,66 € |
| 50 | 0,04600 € | 2,30 € |
| 100 | 0,04000 € | 4,00 € |
| 500 | 0,02984 € | 14,92 € |
| 1.000 | 0,02672 € | 26,72 € |
| 2.500 | 0,02342 € | 58,55 € |
| 5.000 | 0,02144 € | 107,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01924 € | 192,40 € |
| 20.000 | 0,01794 € | 358,80 € |
| 30.000 | 0,01729 € | 518,70 € |
| 50.000 | 0,01656 € | 828,00 € |
| 70.000 | 0,01614 € | 1.129,80 € |
| 100.000 | 0,01574 € | 1.574,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

