
GCM1555C1H1R0CA16J | |
|---|---|
DigiKey Part Number | 490-17745-2-ND - Tape & Reel (TR) 490-17745-1-ND - Cut Tape (CT) 490-17745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H1R0CA16J |
Description | CAP CER 1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H1R0CA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02420 € | 1,21 € |
| 100 | 0,02070 € | 2,07 € |
| 500 | 0,01490 € | 7,45 € |
| 1.000 | 0,01313 € | 13,13 € |
| 2.500 | 0,01127 € | 28,18 € |
| 5.000 | 0,01016 € | 50,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00806 € | 403,00 € |
| 100.000 | 0,00756 € | 756,00 € |
| 150.000 | 0,00731 € | 1.096,50 € |
| 250.000 | 0,00703 € | 1.757,50 € |
| 350.000 | 0,00687 € | 2.404,50 € |
| 500.000 | 0,00671 € | 3.355,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

