Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCQ0335C1H120JB01D | |
|---|---|
DigiKey Part Number | 490-GCQ0335C1H120JB01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCQ0335C1H120JB01D |
Description | CAP CER 12PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ0335C1H120JB01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM0335C1H120JA16D | Murata Electronics | 5.721 | 490-GCM0335C1H120JA16DCT-ND | 0,08000 € | Parametric Equivalent |
| GCM0335C1H120JA16J | Murata Electronics | 44.617 | 490-GCM0335C1H120JA16JCT-ND | 0,08000 € | Parametric Equivalent |
| GRT0335C1H120JA02D | Murata Electronics | 3.998 | 490-GRT0335C1H120JA02DCT-ND | 0,08000 € | Parametric Equivalent |
| AC0201JRNPO9BN120 | YAGEO | 12.121 | 13-AC0201JRNPO9BN120CT-ND | 0,08000 € | Parametric Equivalent |
| CGA1A2C0G1H120J030BA | TDK | 106.593 | 445-9022-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01067 € | 160,05 € |
| Unit Price without VAT: | 0,01067 € |
|---|---|
| Unit Price with VAT: | 0,01270 € |






