
GCM0335C1H120JA16J | |
|---|---|
DigiKey Part Number | 490-GCM0335C1H120JA16JTR-ND - Tape & Reel (TR) 490-GCM0335C1H120JA16JCT-ND - Cut Tape (CT) 490-GCM0335C1H120JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H120JA16J |
Description | CAP CER 12PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H120JA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,02200 $ | 0,22 $ |
| 50 | 0,01460 $ | 0,73 $ |
| 100 | 0,01230 $ | 1,23 $ |
| 500 | 0,00858 $ | 4,29 $ |
| 1.000 | 0,00744 $ | 7,44 $ |
| 2.500 | 0,00625 $ | 15,62 $ |
| 5.000 | 0,00554 $ | 27,70 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00386 $ | 193,00 $ |
| 100.000 | 0,00356 $ | 356,00 $ |
| 150.000 | 0,00341 $ | 511,50 $ |
| 250.000 | 0,00325 $ | 812,50 $ |
| 350.000 | 0,00315 $ | 1.102,50 $ |
| 500.000 | 0,00306 $ | 1.530,00 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

