Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM32ER71H475MA55K | |
|---|---|
DigiKey Part Number | 490-GCM32ER71H475MA55KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM32ER71H475MA55K |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32ER71H475MA55K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.112" (2.85mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ32ER71H475MA12K | Murata Electronics | 0 | 490-GCJ32ER71H475MA12KTR-ND | 0,18480 € | Parametric Equivalent |
| GCJ32ER71H475MA12L | Murata Electronics | 40 | 490-GCJ32ER71H475MA12LCT-ND | 0,64000 € | Parametric Equivalent |
| GCM32ER71H475MA55L | Murata Electronics | 1.000 | 490-GCM32ER71H475MA55LCT-ND | 0,58000 € | Parametric Equivalent |
| C1210C475M5RACAUTO | KEMET | 0 | 399-C1210C475M5RACAUTOTR-ND | 0,56086 € | Parametric Equivalent |
| CGA6P3X7R1H475M250AB | TDK | 605 | 445-13030-1-ND | 0,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16335 € | 653,40 € |
| Unit Price without VAT: | 0,16335 € |
|---|---|
| Unit Price with VAT: | 0,19439 € |





