
GCJ32ER71H475MA12L | |
|---|---|
DigiKey Part Number | 490-GCJ32ER71H475MA12LTR-ND - Tape & Reel (TR) 490-GCJ32ER71H475MA12LCT-ND - Cut Tape (CT) 490-GCJ32ER71H475MA12LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32ER71H475MA12L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32ER71H475MA12L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40400 € | 4,04 € |
| 50 | 0,30860 € | 15,43 € |
| 100 | 0,27940 € | 27,94 € |
| 500 | 0,22994 € | 114,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20853 € | 208,53 € |
| 2.000 | 0,19632 € | 392,64 € |
| 3.000 | 0,19021 € | 570,63 € |
| 5.000 | 0,18343 € | 917,15 € |
| 7.000 | 0,17947 € | 1.256,29 € |
| 10.000 | 0,17567 € | 1.756,70 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

