Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM32ER71A226ME12K | |
|---|---|
DigiKey Part Number | GCM32ER71A226ME12K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM32ER71A226ME12K |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32ER71A226ME12K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32ER71A226ME12L | Murata Electronics | 3.599 | 490-14538-1-ND | 0,77000 € | Parametric Equivalent |
| C1210C226M8RACAUTO | KEMET | 617 | 399-C1210C226M8RACAUTOCT-ND | 1,76000 € | Parametric Equivalent |
| LMK325B7226MMHP | Taiyo Yuden | 1.909 | 587-LMK325B7226MMHPCT-ND | 0,75000 € | Parametric Equivalent |
| MAASL32MSB7226MPCA01 | Taiyo Yuden | 1.000 | 587-MAASL32MSB7226MPCA01CT-ND | 1,52000 € | Parametric Equivalent |
| MCASL32MSB7226MPNA01 | Taiyo Yuden | 1.000 | 587-MCASL32MSB7226MPNA01CT-ND | 0,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23426 € | 937,04 € |
| Unit Price without VAT: | 0,23426 € |
|---|---|
| Unit Price with VAT: | 0,27877 € |




-1,45mm.jpg)

