
MAASL32MSB7226MPCA01 | |
|---|---|
DigiKey Part Number | 587-MAASL32MSB7226MPCA01TR-ND - Tape & Reel (TR) 587-MAASL32MSB7226MPCA01CT-ND - Cut Tape (CT) 587-MAASL32MSB7226MPCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL32MSB7226MPCA01 |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,00400 € | 10,04 € |
| 50 | 0,80460 € | 40,23 € |
| 100 | 0,74320 € | 74,32 € |
| 500 | 0,63934 € | 319,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60720 € | 607,20 € |
| 2.000 | 0,58074 € | 1.161,48 € |
| 3.000 | 0,56749 € | 1.702,47 € |
| 5.000 | 0,55279 € | 2.763,95 € |
| 7.000 | 0,54420 € | 3.809,40 € |
| 10.000 | 0,53594 € | 5.359,40 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

