Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM32ER71A226KE12K | |
|---|---|
DigiKey Part Number | GCM32ER71A226KE12K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM32ER71A226KE12K |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32ER71A226KE12K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32ER71A226KE12L | Murata Electronics | 2.673 | 490-4797-1-ND | 0,76000 € | Parametric Equivalent |
| C1210C226K8RAC3123 | KEMET | 0 | 399-C1210C226K8RAC3123TR-ND | 1,11643 € | Parametric Equivalent |
| C1210C226K8RACAUTO | KEMET | 30.773 | 399-16007-1-ND | 2,59000 € | Parametric Equivalent |
| LMK325B7226KMHP | Taiyo Yuden | 1.112 | 587-LMK325B7226KMHPCT-ND | 0,75000 € | Parametric Equivalent |
| MAASL32MSB7226KPCA01 | Taiyo Yuden | 752 | 587-MAASL32MSB7226KPCA01CT-ND | 1,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,21256 € | 4.251,20 € |
| Unit Price without VAT: | 0,21256 € |
|---|---|
| Unit Price with VAT: | 0,25295 € |






