
GCM32ER71A226KE12L | |
|---|---|
DigiKey Part Number | 490-4797-2-ND - Tape & Reel (TR) 490-4797-1-ND - Cut Tape (CT) 490-4797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32ER71A226KE12L |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32ER71A226KE12L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48600 € | 4,86 € |
| 50 | 0,37540 € | 18,77 € |
| 100 | 0,34130 € | 34,13 € |
| 500 | 0,28374 € | 141,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25835 € | 258,35 € |
| 2.000 | 0,24412 € | 488,24 € |
| 3.000 | 0,23698 € | 710,94 € |
| 5.000 | 0,22908 € | 1.145,40 € |
| 7.000 | 0,22446 € | 1.571,22 € |
| 10.000 | 0,22002 € | 2.200,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

