Parametric Equivalent

GCM32ED70E227ME36K | |
|---|---|
DigiKey Part Number | 490-GCM32ED70E227ME36KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM32ED70E227ME36K |
Description | CAP CER 220UF 2.5V X7T 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 2.5V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32ED70E227ME36K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.112" (2.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32ED70E227ME36L | Murata Electronics | 55.385 | 490-GCM32ED70E227ME36LCT-ND | 2,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,07836 € | 4.313,44 € |
| Unit Price without VAT: | 1,07836 € |
|---|---|
| Unit Price with VAT: | 1,28325 € |


