
GCM32ED70E227ME36L | |
|---|---|
DigiKey Part Number | 490-GCM32ED70E227ME36LTR-ND - Tape & Reel (TR) 490-GCM32ED70E227ME36LCT-ND - Cut Tape (CT) 490-GCM32ED70E227ME36LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32ED70E227ME36L |
Description | CAP CER 220UF 2.5V X7T 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 2.5V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32ED70E227ME36L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.112" (2.85mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,82200 € | 18,22 € |
| 50 | 1,50400 € | 75,20 € |
| 100 | 1,40550 € | 140,55 € |
| 500 | 1,23904 € | 619,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,15356 € | 1.153,56 € |
| 2.000 | 1,11233 € | 2.224,66 € |
| 3.000 | 1,09166 € | 3.274,98 € |
| 5.000 | 1,06876 € | 5.343,80 € |
| 7.000 | 1,05536 € | 7.387,52 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

