Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM32DR72J223KWB1L | |
|---|---|
DigiKey Part Number | 490-GCM32DR72J223KWB1LTR-ND - Tape & Reel (TR) 490-GCM32DR72J223KWB1LCT-ND - Cut Tape (CT) 490-GCM32DR72J223KWB1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32DR72J223KWB1L |
Description | CAP CER 22000PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,76900 € | 7,69 € |
| 50 | 0,60900 € | 30,45 € |
| 100 | 0,55980 € | 55,98 € |
| 500 | 0,47656 € | 238,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45983 € | 459,83 € |
| 2.000 | 0,43822 € | 876,44 € |
| 3.000 | 0,42738 € | 1.282,14 € |
| 5.000 | 0,41538 € | 2.076,90 € |
| 7.000 | 0,40836 € | 2.858,52 € |
| 10.000 | 0,40161 € | 4.016,10 € |
| 12.000 | 0,39841 € | 4.780,92 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |




