Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM32DR72J223KWB1K | |
|---|---|
DigiKey Part Number | 490-GCM32DR72J223KWB1KTR-ND - Tape & Reel (TR) 490-GCM32DR72J223KWB1KCT-ND - Cut Tape (CT) 490-GCM32DR72J223KWB1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32DR72J223KWB1K |
Description | CAP CER 22000PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ32DR72J223KXJ1K | Murata Electronics | 0 | 490-GCJ32DR72J223KXJ1KTR-ND | 0,10846 € | Parametric Equivalent |
| GCM32DR72J223KWB1L | Murata Electronics | 0 | 490-GCM32DR72J223KWB1LCT-ND | 1,16000 € | Parametric Equivalent |
| 1210Y6300223KET | Knowles Syfer | 0 | 1210Y6300223KET-ND | 1,51112 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,75900 € | 7,59 € |
| 50 | 0,60140 € | 30,07 € |
| 100 | 0,55290 € | 55,29 € |
| 500 | 0,47064 € | 235,32 € |
| 1.000 | 0,44521 € | 445,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41519 € | 1.660,76 € |
| 8.000 | 0,40071 € | 3.205,68 € |
| 12.000 | 0,39346 € | 4.721,52 € |
| 20.000 | 0,38542 € | 7.708,40 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |




