10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32DR71C106KA37K

DigiKey Part Number
490-GCM32DR71C106KA37KTR-ND - Tape & Reel (TR)
490-GCM32DR71C106KA37KCT-ND - Cut Tape (CT)
490-GCM32DR71C106KA37KDKR-ND
Manufacturer
Manufacturer Product Number
GCM32DR71C106KA37K
Description
CAP CER 10UF 16V X7R 1210
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32DR71C106KA37K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM31CR71C106KA64KMurata Electronics71.672490-14746-1-ND0,41000 €Similar
EMK325B7106KNHTTaiyo Yuden1.909587-3334-1-ND0,37000 €Direct
In-Stock: 4.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,21000 €2,21 €
101,51600 €15,16 €
501,23940 €61,97 €
1001,15410 €115,41 €
5001,01000 €505,00 €
1.0000,96537 €965,37 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,87270 €3.490,80 €
8.0000,84849 €6.787,92 €
Manufacturers Standard Package
490-GCM32DR71C106KA37KDKR-ND
QuantityUnit PriceExt Price
12,21000 €2,21 €
101,51600 €15,16 €
501,23940 €61,97 €
1001,15410 €115,41 €
5001,01000 €505,00 €
1.0000,96537 €965,37 €
Unit Price without VAT:2,21000 €
Unit Price with VAT:2,62990 €