
GCM31CR71C106KA64K | |
|---|---|
DigiKey Part Number | 490-14746-2-ND - Tape & Reel (TR) 490-14746-1-ND - Cut Tape (CT) 490-14746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR71C106KA64K |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR71C106KA64K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24700 € | 2,47 € |
| 50 | 0,18360 € | 9,18 € |
| 100 | 0,16440 € | 16,44 € |
| 500 | 0,13182 € | 65,91 € |
| 1.000 | 0,12177 € | 121,77 € |
| 2.500 | 0,11116 € | 277,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,10033 € | 601,98 € |
| 12.000 | 0,09548 € | 1.145,76 € |
| 18.000 | 0,09305 € | 1.674,90 € |
| 30.000 | 0,09035 € | 2.710,50 € |
| 42.000 | 0,08877 € | 3.728,34 € |
| 60.000 | 0,08726 € | 5.235,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

