Parametric Equivalent

GCM32DL8EL475KE07K | |
|---|---|
DigiKey Part Number | 490-GCM32DL8EL475KE07KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM32DL8EL475KE07K |
Description | CAP CER 4.7UF 100V X8L 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32DL8EL475KE07K Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.089" (2.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32DL8EL475KE07L | Murata Electronics | 15.374 | 490-GCM32DL8EL475KE07LCT-ND | 0,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29171 € | 1.166,84 € |
| Unit Price without VAT: | 0,29171 € |
|---|---|
| Unit Price with VAT: | 0,34713 € |


