4.7 µF ±10% 100V Ceramic Capacitor X8L 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32DL8EL475KE07L

DigiKey Part Number
490-GCM32DL8EL475KE07LTR-ND - Tape & Reel (TR)
490-GCM32DL8EL475KE07LCT-ND - Cut Tape (CT)
490-GCM32DL8EL475KE07LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32DL8EL475KE07L
Description
CAP CER 4.7UF 100V X8L 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X8L 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32DL8EL475KE07L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.742
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,59700 €5,97 €
500,46580 €23,29 €
1000,42530 €42,53 €
5000,35694 €178,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,32620 €326,20 €
2.0000,30930 €618,60 €
3.0000,30083 €902,49 €
5.0000,29145 €1.457,25 €
7.0000,28596 €2.001,72 €
10.0000,28068 €2.806,80 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €