6800 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32D5C3A682FX01K

DigiKey Part Number
490-GCM32D5C3A682FX01KTR-ND - Tape & Reel (TR)
490-GCM32D5C3A682FX01KCT-ND - Cut Tape (CT)
490-GCM32D5C3A682FX01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32D5C3A682FX01K
Description
CAP CER 6800PF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6800 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±1%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM32D5C3A682FX01LMurata Electronics1.000490-GCM32D5C3A682FX01LCT-ND2,39000 €Parametric Equivalent
In-Stock: 3.379
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,39000 €2,39 €
101,64700 €16,47 €
501,35200 €67,60 €
1001,26110 €126,11 €
5001,10732 €553,66 €
1.0001,05970 €1.059,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,82789 €3.311,56 €
8.0000,80454 €6.436,32 €
Manufacturers Standard Package
Unit Price without VAT:2,39000 €
Unit Price with VAT:2,84410 €