Upgrade
Direct
Upgrade
Upgrade

GCM31MR71E474KA37L | |
|---|---|
DigiKey Part Number | GCM31MR71E474KA37L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM31MR71E474KA37L |
Description | CAP CER 0.47UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31MR71E474KA37L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM31MR71H474KA37L | Murata Electronics | 4.025 | 490-8061-1-ND | 0,62000 € | Upgrade |
| C1206C474K3RACAUTO | KEMET | 8.043 | 399-7027-1-ND | 0,32000 € | Direct |
| C1206C474K5RACAUTO | KEMET | 515 | 399-7028-1-ND | 0,36000 € | Upgrade |
| KAM31ER71H474KU | KYOCERA AVX | 4.280 | 478-KAM31ER71H474KUCT-ND | 0,31000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31464 € | 943,92 € |
| Unit Price without VAT: | 0,31464 € |
|---|---|
| Unit Price with VAT: | 0,37442 € |




