
GCM31MR71H474KA37L | |
|---|---|
DigiKey Part Number | 490-8061-2-ND - Tape & Reel (TR) 490-8061-1-ND - Cut Tape (CT) 490-8061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31MR71H474KA37L |
Description | CAP CER 0.47UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31MR71H474KA37L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C474K5RACAUTO | KEMET | 515 | 399-7028-1-ND | 0,36000 € | Direct |
| KAM31ER71H474KU | KYOCERA AVX | 4.280 | 478-KAM31ER71H474KUCT-ND | 0,31000 € | Direct |
| CGA5L2X7R1H474K160AA | TDK | 32.187 | 445-5700-1-ND | 0,20000 € | Similar |
| UMK316B7474KLHT | Taiyo Yuden | 3.500 | 587-UMK316B7474KLHTCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38600 € | 3,86 € |
| 50 | 0,29420 € | 14,71 € |
| 100 | 0,26620 € | 26,62 € |
| 500 | 0,21864 € | 109,32 € |
| 1.000 | 0,20397 € | 203,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18053 € | 541,59 € |
| 6.000 | 0,17191 € | 1.031,46 € |
| 9.000 | 0,16759 € | 1.508,31 € |
| 15.000 | 0,16280 € | 2.442,00 € |
| 21.000 | 0,16001 € | 3.360,21 € |
| 30.000 | 0,15731 € | 4.719,30 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

