GCM31CD70G476ME02K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 5.539
Unit Price: 0,56000 €
Datasheet
47 µF ±20% 4V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31CD70G476ME02K

DigiKey Part Number
490-GCM31CD70G476ME02KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM31CD70G476ME02K
Description
CAP CER 47UF 4V X7T 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31CD70G476ME02K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM31CD70G476ME02LMurata Electronics5.539490-GCM31CD70G476ME02LCT-ND0,56000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,15094 €905,64 €
Manufacturers Standard Package
Unit Price without VAT:0,15094 €
Unit Price with VAT:0,17962 €