
GCM31CD70G476ME02L | |
|---|---|
DigiKey Part Number | 490-GCM31CD70G476ME02LTR-ND - Tape & Reel (TR) 490-GCM31CD70G476ME02LCT-ND - Cut Tape (CT) 490-GCM31CD70G476ME02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CD70G476ME02L |
Description | CAP CER 47UF 4V X7T 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CD70G476ME02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35000 € | 3,50 € |
| 50 | 0,26580 € | 13,29 € |
| 100 | 0,23980 € | 23,98 € |
| 500 | 0,19586 € | 97,93 € |
| 1.000 | 0,18228 € | 182,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16624 € | 332,48 € |
| 4.000 | 0,15731 € | 629,24 € |
| 6.000 | 0,15284 € | 917,04 € |
| 10.000 | 0,14789 € | 1.478,90 € |
| 14.000 | 0,14499 € | 2.029,86 € |
| 20.000 | 0,14221 € | 2.844,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

