Parametric Equivalent
Parametric Equivalent

GCM31C5C2J103JX03K | |
|---|---|
DigiKey Part Number | 490-GCM31C5C2J103JX03KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM31C5C2J103JX03K |
Description | CAP CER 10000PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C2J103JX03K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM31C5C2J103JX03L | Murata Electronics | 2.686 | 490-GCM31C5C2J103JX03LCT-ND | 0,49000 € | Parametric Equivalent |
| CGA5L4C0G2J103J160AE | TDK | 1.662 | 445-175710-1-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,12549 € | 1.003,92 € |
| Unit Price without VAT: | 0,12549 € |
|---|---|
| Unit Price with VAT: | 0,14933 € |



