
GCM31C5C2J103JX03L | |
|---|---|
DigiKey Part Number | 490-GCM31C5C2J103JX03LTR-ND - Tape & Reel (TR) 490-GCM31C5C2J103JX03LCT-ND - Cut Tape (CT) 490-GCM31C5C2J103JX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C2J103JX03L |
Description | CAP CER 10000PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C2J103JX03L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30200 € | 3,02 € |
| 50 | 0,22740 € | 11,37 € |
| 100 | 0,20440 € | 20,44 € |
| 500 | 0,16572 € | 82,86 € |
| 1.000 | 0,15377 € | 153,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13982 € | 279,64 € |
| 4.000 | 0,13196 € | 527,84 € |
| 6.000 | 0,12802 € | 768,12 € |
| 10.000 | 0,12366 € | 1.236,60 € |
| 14.000 | 0,12111 € | 1.695,54 € |
| 20.000 | 0,11865 € | 2.373,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

