GCM31A7U2J220JX01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 7.950
Unit Price: 0,37000 €
Datasheet
22 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31A7U2J220JX01J

DigiKey Part Number
490-GCM31A7U2J220JX01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM31A7U2J220JX01J
Description
CAP CER 22PF 630V U2J 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31A7U2J220JX01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06718 €671,80 €
Manufacturers Standard Package
Unit Price without VAT:0,06718 €
Unit Price with VAT:0,07994 €