22 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31A7U2J220JX01D

DigiKey Part Number
490-5039-2-ND - Tape & Reel (TR)
490-5039-1-ND - Cut Tape (CT)
490-5039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31A7U2J220JX01D
Description
CAP CER 22PF 630V U2J 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31A7U2J220JX01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10004 €400,16 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25000 €2,50 €
500,18700 €9,35 €
1000,16740 €16,74 €
5000,13454 €67,27 €
1.0000,11835 €118,35 €
Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €