
GCM319R71H104KA37D | |
|---|---|
DigiKey Part Number | 490-11166-2-ND - Tape & Reel (TR) 490-11166-1-ND - Cut Tape (CT) 490-11166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM319R71H104KA37D |
Description | CAP CER 0.1UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM319R71H104KA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM319R71H104KA37J | Murata Electronics | 103.935 | 490-14745-1-ND | 0,40000 € | Parametric Equivalent |
| 12065C104K4T2A | KYOCERA AVX | 1.263 | 478-KAM31BR71H104KTCT-ND | 0,15000 € | Parametric Equivalent |
| 12065C104K4T4A | KYOCERA AVX | 13.650 | 478-KAM31BR71H104KMCT-ND | 0,25000 € | Parametric Equivalent |
| AC1206KRX7R9BB104 | YAGEO | 381 | 311-3232-1-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24300 € | 2,43 € |
| 50 | 0,18100 € | 9,05 € |
| 100 | 0,16200 € | 16,20 € |
| 500 | 0,12984 € | 64,92 € |
| 1.000 | 0,11991 € | 119,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10203 € | 408,12 € |
| 8.000 | 0,09667 € | 773,36 € |
| 12.000 | 0,09398 € | 1.127,76 € |
| 20.000 | 0,09100 € | 1.820,00 € |
| 28.000 | 0,08925 € | 2.499,00 € |
| 40.000 | 0,08758 € | 3.503,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

