0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM319R71H104KA37J

DigiKey Part Number
490-14745-2-ND - Tape & Reel (TR)
490-14745-1-ND - Cut Tape (CT)
490-14745-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM319R71H104KA37J
Description
CAP CER 0.1UF 50V X7R 1206
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM319R71H104KA37J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM319R71H104KA37DMurata Electronics31.362490-11166-1-ND0,40000 €Parametric Equivalent
C1206C104K5RACAUTOKEMET39.682399-7009-1-ND0,13000 €Direct
CL31B104KBP5PNFSamsung Electro-Mechanics133.1801276-7034-1-ND0,31000 €Direct
AC1206KKX7R0BB104YAGEO764311-3221-1-ND0,25000 €Upgrade
C1206C104K1RACAUTOKEMET10.245399-7008-1-ND0,24000 €Upgrade
In-Stock: 103.935
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24300 €2,43 €
500,18100 €9,05 €
1000,16200 €16,20 €
5000,12984 €64,92 €
1.0000,11991 €119,91 €
2.5000,10944 €273,60 €
5.0000,10314 €515,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09795 €979,50 €
20.0000,09367 €1.873,40 €
30.0000,09153 €2.745,90 €
50.0000,08916 €4.458,00 €
70.0000,08777 €6.143,90 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €