Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

GCM3195C1H472JA16D | |
|---|---|
DigiKey Part Number | 490-8052-2-ND - Tape & Reel (TR) 490-8052-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GCM3195C1H472JA16D |
Description | CAP CER 4700PF 50V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM3195C1H472JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM3195C2A472JA16D | Murata Electronics | 4.536 | 490-4976-1-ND | 0,25000 € | Upgrade |
| CGA5C2C0G1H472J060AA | TDK | 2.567 | 445-5692-1-ND | 0,27000 € | Direct |
| CGA5C2NP01H472J060AA | TDK | 1.595 | 445-12840-1-ND | 0,31000 € | Direct |
| C1206C472J2GACAUTO | KEMET | 437 | 399-11569-1-ND | 0,44000 € | Upgrade |
| CGA5F2C0G2A472J085AA | TDK | 7.703 | 445-5766-1-ND | 0,32000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28365 € | 1.134,60 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |




