GCM21BR92A473KA37K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 2.042
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 661
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,07928 €
Datasheet
0.047 µF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR92A473KA37K

DigiKey Part Number
490-GCM21BR92A473KA37KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM21BR92A473KA37K
Description
CAP CER 0.047UF 100V X8R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BR92A473KA37K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM21BR92A473KA37LMurata Electronics2.042490-GCM21BR92A473KA37LCT-ND0,19000 €Parametric Equivalent
CGA4J3X8R2A473K125ABTDK661445-12806-1-ND0,22000 €Parametric Equivalent
CGA4J3X8R2A473K125AETDK0445-173816-2-ND0,07928 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03528 €352,80 €
Manufacturers Standard Package
Unit Price without VAT:0,03528 €
Unit Price with VAT:0,04198 €