
GCM21BR92A473KA37L | |
|---|---|
DigiKey Part Number | 490-GCM21BR92A473KA37LTR-ND - Tape & Reel (TR) 490-GCM21BR92A473KA37LCT-ND - Cut Tape (CT) 490-GCM21BR92A473KA37LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR92A473KA37L |
Description | CAP CER 0.047UF 100V X8R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR92A473KA37L Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X8R2A473K125AB | TDK | 661 | 445-12806-1-ND | 0,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07720 € | 3,86 € |
| 100 | 0,06790 € | 6,79 € |
| 500 | 0,05202 € | 26,01 € |
| 1.000 | 0,04713 € | 47,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03992 € | 119,76 € |
| 6.000 | 0,03706 € | 222,36 € |
| 9.000 | 0,03562 € | 320,58 € |
| 15.000 | 0,03403 € | 510,45 € |
| 21.000 | 0,03311 € | 695,31 € |
| 30.000 | 0,03221 € | 966,30 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

