
GCM21BR71H683KA37L | |
|---|---|
DigiKey Part Number | 490-GCM21BR71H683KA37LTR-ND - Tape & Reel (TR) 490-GCM21BR71H683KA37LCT-ND - Cut Tape (CT) 490-GCM21BR71H683KA37LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71H683KA37L |
Description | CAP CER 0.068UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71H683KA37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25100 € | 2,51 € |
| 50 | 0,18760 € | 9,38 € |
| 100 | 0,16800 € | 16,80 € |
| 500 | 0,13482 € | 67,41 € |
| 1.000 | 0,12459 € | 124,59 € |
| 2.500 | 0,11378 € | 284,45 € |
| 5.000 | 0,10727 € | 536,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10875 € | 326,25 € |
| 6.000 | 0,10274 € | 616,44 € |
| 9.000 | 0,09973 € | 897,57 € |
| 15.000 | 0,09640 € | 1.446,00 € |
| 21.000 | 0,09445 € | 1.983,45 € |
| 30.000 | 0,09257 € | 2.777,10 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

