
GCD21BR71H683KA01L | |
|---|---|
DigiKey Part Number | 490-GCD21BR71H683KA01LTR-ND - Tape & Reel (TR) 490-GCD21BR71H683KA01LCT-ND - Cut Tape (CT) 490-GCD21BR71H683KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD21BR71H683KA01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD21BR71H683KA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCE21BR71H683KA01L | Murata Electronics | 1.930 | 490-GCE21BR71H683KA01LCT-ND | 0,19000 € | Parametric Equivalent |
| GCM21BR71H683KA37L | Murata Electronics | 14.501 | 490-GCM21BR71H683KA37LCT-ND | 0,41000 € | Parametric Equivalent |
| AS0805KKX7R9BB683 | YAGEO | 10.205 | 13-AS0805KKX7R9BB683CT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 50 | 0,06200 € | 3,10 € |
| 100 | 0,05430 € | 5,43 € |
| 500 | 0,04112 € | 20,56 € |
| 1.000 | 0,03706 € | 37,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03115 € | 93,45 € |
| 6.000 | 0,02878 € | 172,68 € |
| 9.000 | 0,02760 € | 248,40 € |
| 15.000 | 0,02628 € | 394,20 € |
| 21.000 | 0,02552 € | 535,92 € |
| 30.000 | 0,02478 € | 743,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

